The AT27C080-12TC is an 8Mb EPROM IC with an access time of 120ns. It is packaged in a TFSOP package and is designed to operate within a temperature range of 0-70°C. This device is suitable for use in surface mount applications and is available in a tray packaging format.
Microchip AT27C080-12TC technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.