The AT27C080-15PC is an 8Mb EPROM IC with an access time of 150ns. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP format for through hole mounting. This device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Microchip AT27C080-15PC technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |