The AT27C080-15RI is an 8Mb non-volatile EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 85°C. The device is surface mount and contains lead, making it non-RoHS compliant. It has a memory size of 8Mb and is manufactured by Microchip.
Microchip AT27C080-15RI technical specifications.
| Access Time | 150ns |
| Frequency | 150GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.