The 8Mb parallel EPROM has an access time of 90ns and operates at a minimum supply voltage of 4.5V. It is packaged in a PLCC package and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip AT27C080-90JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C080-90JC technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C080-90JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.