
8Mb OTP EPROM memory IC, organized as 1M x 8, featuring a 90ns access time. This surface mount component utilizes a parallel interface and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 32-pin PLCC with tin-matte plating, it supports a programming voltage of 13V and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip AT27C080-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C080-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 8Mb |
| Frequency | 90GHz |
| Height | 2.79mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1MX8 |
| Package Quantity | 32 |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C080-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
