The AT27C080-90TC is an 8Mb EPROM IC with a 90ns access time and a frequency of 90GHz. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The IC is packaged in a tray with 156 units per package.
Microchip AT27C080-90TC technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.