
Microchip AT27C1024-10JC technical specifications.
| Access Time | 100ns |
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-10JC to view detailed technical specifications.
No datasheet is available for this part.
