
The AT27C1024-12JI is a 1Mb EPROM memory device with an access time of 120ns. It operates at a supply voltage of 5V and is packaged in a PLCC configuration for surface mount applications. The device is specified to operate over a temperature range of 0°C to 85°C.
Microchip AT27C1024-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
