
This 1Mb EPROM features an access time of 120ns and operates at a minimum supply voltage of 4.5V. It is packaged in a PDIP and is available in quantities of 10. The device is not RoHS compliant and contains lead. The memory type is EPROMs, OTP, EPROM, and non-volatile. It can be programmed at 13V and has a maximum operating temperature of 70°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip AT27C1024-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-12PC technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
