
1M-bit OTP EPROM memory IC, organized as 64K x 16 words, features a 45ns access time and parallel interface. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and low operating supply current of 100µA. It is housed in a 44-pin PLCC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT27C1024-45JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-45JU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Frequency | 45GHz |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 64KX16 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C1024-45JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
