
1Mb EPROM OTP memory with 64K x 16 organization, featuring a 45ns access time. This through-hole component operates with a 5V supply voltage, drawing 30mA. It is housed in a 40-pin PDIP package and supports a parallel interface. Operating temperature range is -40°C to 85°C, with a programming voltage of 13V. RoHS compliant.
Sign in to ask questions about the Microchip AT27C1024-45PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-45PU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Density | 1Mb |
| Height | 4.82mm |
| Interface | Parallel |
| Length | 52.57mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 64000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 64KX16 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Weight | 0.210004oz |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C1024-45PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
