
This 1Mb EPROM IC features a parallel interface and 45ns access time. It operates within a temperature range of 0 to 70°C. The device is packaged in a TFSOP package and is mounted via surface mount. The IC is not RoHS compliant.
Sign in to ask questions about the Microchip AT27C1024-45VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-45VC technical specifications.
| Access Time | 45ns |
| Package/Case | TFSOP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-45VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.