
This 1Mb EPROM features an access time of 55ns and is packaged in a DIP with a through hole mount. The device operates within a temperature range of 0-70°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT27C1024-55PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-55PC technical specifications.
| Access Time | 55ns |
| Package/Case | DIP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-55PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
