
The 1Mb EPROM features an access time of 70ns and operates within a temperature range of -40°C to 85°C. It is packaged in a PLCC and is designed for surface mount applications. The device has a minimum supply voltage of 4.5V and a programming voltage of 13V.
Microchip AT27C1024-70JI technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Input Capacitance | 4pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-70JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
