
This 1Mb OTP EPROM features an access time of 70ns and operates within a supply voltage range of 4.5V to 5.5V. The device is packaged in a lead-free LCC package, suitable for surface mount applications. The operating temperature range spans from -40°C to 85°C, making it suitable for a variety of environments. The device is RoHS compliant and meets the requirements for lead-free components.
Sign in to ask questions about the Microchip AT27C1024-70JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-70JU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Height | 3.48mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C1024-70JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
