
The AT27C1024-70JU-T is a 64Kx16 parallel ROM from Microchip with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage with a maximum of 5.5V. The device is packaged in a PLCC-44 surface mount package and is available in tape and reel packaging.
Sign in to ask questions about the Microchip AT27C1024-70JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-70JU-T technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Organization | 64KX16 |
| Packaging | Tape and Reel |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C1024-70JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
