
This 1Mb DIP EPROM features an access time of 70ns and operates at a supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted through a hole and has a height of 4.83mm. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Microchip AT27C1024-70PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-70PU technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Frequency | 70GHz |
| Height | 4.83mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C1024-70PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
