
The AT27C1024-70VI is a 1Mb EPROM with an access time of 70ns. It operates at a supply voltage of 5V and is packaged in a VSOP. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Microchip AT27C1024-70VI technical specifications.
| Access Time | 70ns |
| Package/Case | VSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-70VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
