
The AT27C2048-15JC is a 2Mb EPROM IC with a parallel interface and a maximum operating temperature of 70°C. It is packaged in a lead-free LCC package and is suitable for surface mount applications. The device has an access time of 150ns and a frequency of 150GHz. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C2048-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C2048-15JC technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C2048-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.