
The AT27C2048-15PC is a 2Mb EPROM IC with a parallel interface and a DIP package. It is designed for through hole mounting and operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant due to the presence of lead. It has a maximum operating frequency of 150GHz and an access time of 150ns.
Sign in to ask questions about the Microchip AT27C2048-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C2048-15PC technical specifications.
| Access Time | 150ns |
| Package/Case | DIP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C2048-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.