
The 2Mb EPROM features a memory size of 2Mb and an access time of 150ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C2048-15VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C2048-15VC technical specifications.
| Access Time | 150ns |
| Package/Case | TFSOP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C2048-15VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.