
EPROM OTP 2M-Bit 128K x 16 55ns 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX16 |
| Package Quantity | 27 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |