
EPROM 2Mb (128Kx16) OTP 5V 55ns
Checking distributor stock and pricing after the page loads.
Microchip AT27C2048-55PI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PDIP |
| Density | 2Mb |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX16 |
| Package Quantity | 10 |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 35mA |
| RoHS | Not Compliant |
