The AT27C2048-90JC is a 2Mb EPROM memory device with a 90ns access time and a minimum supply voltage of 4.5V. It is packaged in a PLCC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 70°C and is not RoHS compliant due to the presence of lead. It is designed for use in general memory applications.
Microchip AT27C2048-90JC technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C2048-90JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.