2Mb EPROM OTP memory IC, organized as 128K x 16, offers a 90ns access time. This non-volatile memory component features a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 44-pin PLCC for surface mounting, it boasts a maximum operating temperature of 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AT27C2048-90JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C2048-90JU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 2Mb |
| Frequency | 90GHz |
| Height | 4.06mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , EPROM, OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 128KX16 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C2048-90JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
