The AT27C2048-90PC is a 2Mb EPROM memory device with an access time of 90ns. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Microchip AT27C2048-90PC technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C2048-90PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.