
The 256Kb Parallel EPROM features an access time of 120ns and operates within a temperature range of -40°C to 85°C. It is available in a surface mount TSOP package. The device has a memory size of 256Kb and is classified as a non-volatile memory type. The EPROM is designed for use in applications requiring high-speed data storage and retrieval.
Microchip AT27C256R-12TI technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-12TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.