Sign in to ask questions about the Microchip AT27C256R-45JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-45JU technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | LCC |
| Frequency | 45GHz |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Programming Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.04mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C256R-45JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
