The AT27C256R-45JU-T is a 32K OTP ROM IC from Microchip, featuring a 5V supply voltage and a maximum access time of 45ns. It has a parallel interface and operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 32-pin LCC package and is designed for use in a variety of applications.
Sign in to ask questions about the Microchip AT27C256R-45JU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-45JU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT27C256R-45JU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.