EPROM OTP 256K-Bit 32K x 8 55ns 32-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |