
The AT27C256R-55TI is a 256Kb EPROM memory device with an access time of 55ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip AT27C256R-55TI technical specifications.
| Access Time | 55ns |
| Package/Case | TSSOP |
| Frequency | 55GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-55TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.