
The AT27C256R-70JI is a 256Kb EPROM with an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device requires a minimum supply voltage of 4.5V and has an operating supply current of 20mA. It is available in a PLCC package and is packaged in rail/Tube packaging.
Sign in to ask questions about the Microchip AT27C256R-70JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-70JI technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-70JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
