
The AT27C256R-70PA is a 256Kb parallel EPROM from Microchip with an access time of 70ns. It operates at a supply current of 25mA and is packaged in a through hole DIP package. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C256R-70PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-70PA technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-70PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
