The AT27C256R-70PC is a 256Kb EPROM memory device with a 70ns access time and 70GHz frequency. It operates at 5V supply voltage and is available in a PDIP package. The device is not RoHS compliant and contains lead. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Microchip AT27C256R-70PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-70PC technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-70PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
