
The AT27C256R-70RC is a 256Kb EPROM memory device with an access time of 70ns and a frequency of 70GHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead. It is packaged in a rail/Tube format with 26 devices per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C256R-70RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-70RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
