EPROM 256Kb (32Kx8) OTP 5V 70ns
Checking distributor stock and pricing after the page loads.
Microchip AT27C256R-70TI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |