
The AT27C256R-90PA is a 256Kb EPROM memory device with an access time of 90ns. It operates within a temperature range of -40°C to 125°C and is packaged in a DIP package for through-hole mounting. This device is not RoHS compliant and contains lead.
Microchip AT27C256R-90PA technical specifications.
| Access Time | 90ns |
| Package/Case | DIP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.