Sign in to ask questions about the Microchip AT27C256R-90PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-90PI technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-90PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
