
4M-bit OTP EPROM memory IC, organized as 256K x 16, featuring a 100ns maximum access time and parallel interface. This surface-mount component is housed in a 40-pin TSOP-I package with gull-wing leads, measuring 10.1mm (Max) length, 12.5mm (Max) width, and 1.05mm (Max) height. Operating from a 4.5V to 5.5V supply, it draws a maximum of 40mA and supports external in-system programmability with a 13V programming voltage. The operating temperature range is -40°C to 85°C.
Microchip AT27C4096-10VI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 12.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Maximum Access Time | 100ns |
| Interface Type | Parallel |
| Maximum Operating Current | 40mA |
| Organization | 256Kx16 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 4194304bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 13V |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.