
4Mb OTP EPROM memory IC, organized as 256K x 16, features a 55ns access time and parallel interface. This surface mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. The 44-pin PLCC package has tin matte contact plating and a programming voltage of 13V. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Microchip AT27C4096-55JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C4096-55JU technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 4Mb |
| Frequency | 55GHz |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C4096-55JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
