
The 4Mb EPROM features an access time of 70ns and operates at a frequency of 70GHz. It is available in a PLCC package and is designed for use in parallel interface applications. The device has a minimum supply voltage of 4.5V and a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead, making it a non-lead-free device. The EPROM is suitable for use in a variety of applications, including those that require high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C4096-70JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C4096-70JC technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C4096-70JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.