
This 4Mb EPROM IC features an access time of 70ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount LCC package. It is not RoHS compliant and contains lead. The memory type is EPROM, OTP, EPROM, and non-volatile.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C4096-70JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C4096-70JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.