
4M-bit OTP EPROM memory IC, organized as 256K x 16, featuring an 85ns maximum access time and parallel interface. This through-hole component is housed in a 40-pin PDIP W package with plastic construction. Operating from a typical 5V supply, it supports external in-system programmability with a 13V programming voltage. The device operates across a temperature range of -40°C to 85°C.
Microchip AT27C4096-85PI technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.6(Max) |
| Package Width (mm) | 14.4(Max) |
| Package Height (mm) | 3.94(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 4Mbit |
| Maximum Access Time | 85ns |
| Interface Type | Parallel |
| Maximum Operating Current | 40mA |
| Organization | 256Kx16 |
| Reprogramming Technique | OTP |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | External |
| Density in Bits | 4194304bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 13V |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.