
The AT27C4096-90JI is a 4Mb EPROM with an access time of 90ns. It operates within a temperature range of 0°C to 85°C and is packaged in a PLCC package, suitable for surface mount applications. This device is not RoHS compliant and contains lead. It requires a minimum supply voltage of 4.5V and can be programmed at 13V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C4096-90JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C4096-90JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.