4Mb OTP EPROM memory IC with 256K x 16 organization, offering a 90ns access time. This integrated circuit features a parallel interface and operates from a 4.5V to 5.5V supply voltage. Packaged in a 40-pin PDIP with tin, matte plating, it supports through-hole mounting and has a maximum operating temperature of 85°C. RoHS compliant and lead-free, this component is suitable for various electronic applications.
Sign in to ask questions about the Microchip AT27C4096-90PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C4096-90PU technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Mb |
| Frequency | 90GHz |
| Height | 4.44mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 52.57mm |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 256000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Organization | 256KX16 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Weight | 0.210004oz |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C4096-90PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
