
The AT27C512R-12JC is a 512Kb EPROM memory device with an access time of 120ns. It is packaged in a leaded LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 32 per rail or tube packaging. Note that this device is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.