
The AT27C512R-12PI is a 512Kb parallel EPROM from Microchip with an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is packaged in a through-hole PDIP package. The device requires a minimum supply voltage of 4.5V and has a supply current of 25mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-12PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-12PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.