The AT27C512R-15RA is a 512Kb EPROM memory device with an access time of 150ns. It is packaged in a leaded LCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is available in quantities of 26 per rail/Tube packaging. Note that the device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT27C512R-15RA technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |