
The 512Kb EPROM has a memory size of 512Kb and an access time of 150ns. It is available in a SOIC package and is mounted using surface mount techniques. The device operates within a temperature range of -40°C to 70°C and requires a minimum supply voltage of 4.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT27C512R-15RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C512R-15RC technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R-15RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
