Microchip AT27C512R-20LI technical specifications.
| Access Time-Max | 200ns |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27C512R-20LI to view detailed technical specifications.
No datasheet is available for this part.